
L6R36D-120-C8 | |
|---|---|
DigiKey Part Number | 364-1292-ND |
Manufacturer | |
Manufacturer Product Number | L6R36D-120-C8 |
Description | AC/DC DESKTOP ADAPTER 12V 36W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12V 36 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Mag, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 3A | |
Power (Watts) | 36 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 3.82" L x 1.77" W x 1.38" H (97.0mm x 45.0mm x 35.0mm) | |
Approval Agency | cUL, FCC, UL | |
Standard Number | 60950-1 | |
Weight | 0.529 lb (240.00 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,31000 € | 14,31 € |
| 5 | 13,16400 € | 65,82 € |
| 10 | 12,69600 € | 126,96 € |
| 25 | 12,10400 € | 302,60 € |
| 50 | 11,67480 € | 583,74 € |
| 100 | 11,26080 € | 1.126,08 € |
| 250 | 10,73580 € | 2.683,95 € |
| 500 | 10,35502 € | 5.177,51 € |
| Unit Price without VAT: | 14,31000 € |
|---|---|
| Unit Price with VAT: | 16,74270 € |

