Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

L6R20-120 | |
|---|---|
DigiKey Part Number | 2103-L6R20-120-ND |
Manufacturer | |
Manufacturer Product Number | L6R20-120 |
Description | AC/DC WALL MOUNT ADAPTER 12V 20W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12V 20 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Polarization Positive Center |
Manufacturer Tri-Mag, LLC | Applications ITE (Commercial) |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized North America | Cord Length 59" (1.50m) |
Form Wall Mount (Class II) | Input Connector NEMA 1-15P |
Input Type Fixed Blade | Size / Dimension 2.32" L x 1.61" W x 1.04" H (59.0mm x 41.0mm x 26.5mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency cUL, FCC, UL |
Voltage - Output 12V | Standard Number 62368-1 |
Current - Output (Max) 1.67A | Base Product Number |
Power (Watts) 20 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L6R24-120 | Tri-Mag, LLC | 3.734 | 364-1276-ND | 9,41000 € | Parametric Equivalent |
| L6R24-120V3 | Tri-Mag, LLC | 0 | 2103-L6R24-120V3-ND | 6,25628 € | Parametric Equivalent |
| L6R30-120 | Tri-Mag, LLC | 342 | 364-1279-ND | 8,95000 € | Parametric Equivalent |
| AMA24UR4-120200Y | DComponents | 0 | 2721-AMA24UR4-120200Y-ND | 0,00000 € | Parametric Equivalent |
| AMA36UR4-120250Y | DComponents | 0 | 2721-AMA36UR4-120250Y-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,01794 € | 4.508,97 € |
| Unit Price without VAT: | 9,01794 € |
|---|---|
| Unit Price with VAT: | 10,55099 € |








