
TE0630-01IV | |
|---|---|
DigiKey Part Number | 1686-1149-ND |
Manufacturer | |
Manufacturer Product Number | TE0630-01IV |
Description | IC MODULE LX150 100MHZ 128MB |
Customer Reference | |
Detailed Description | TE0630 Embedded Module Spartan-6 LX-150 Cypress EZ-USB FX2LP 100MHz 128MB 8MB |
Datasheet | Datasheet |
EDA/CAD Models | TE0630-01IV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trenz Electronic GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Module/Board Type | FPGA, USB Core | |
Core Processor | Spartan-6 LX-150 | |
Co-Processor | Cypress EZ-USB FX2LP | |
Speed | 100MHz | |
Flash Size | 8MB | |
RAM Size | 128MB | |
Connector Type | B2B | |
Size / Dimension | 1.600" L x 1.900" W (40.50mm x 47.50mm) | |
Operating Temperature | -40°C ~ 85°C |

