
TPH3206LSGB | |
|---|---|
DigiKey Part Number | 1707-TPH3206LSGB-ND |
Manufacturer | |
Manufacturer Product Number | TPH3206LSGB |
Description | GANFET N-CH 650V 16A 3PQFN |
Customer Reference | |
Detailed Description | N-Channel 650 V 16A (Tc) 81W (Tc) Surface Mount 3-PQFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V | |
Rds On (Max) @ Id, Vgs | 180mOhm @ 10A, 8V | |
Vgs(th) (Max) @ Id | 2.6V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.2 nC @ 4.5 V | |
Vgs (Max) | ±18V | |
Input Capacitance (Ciss) (Max) @ Vds | 720 pF @ 480 V | |
FET Feature | - | |
Power Dissipation (Max) | 81W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 3-PQFN (8x8) | |
Package / Case |

