
TSR 1-2415SM | |
|---|---|
DigiKey Part Number | TSR1-2415SM-ND |
Manufacturer | |
Manufacturer Product Number | TSR 1-2415SM |
Description | DC DC CONVERTER 1.5V 1.5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 1.5V 1A 4.6V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSR 1-2415SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 1.5 W | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 79% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 6 Leads | |
Size / Dimension | 0.60" L x 0.37" W x 0.30" H (15.2mm x 9.3mm x 7.6mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,16000 € | 9,16 € |
| 5 | 9,03800 € | 45,19 € |
| 10 | 8,92200 € | 89,22 € |
| 30 | 8,65000 € | 259,50 € |
| 50 | 8,51600 € | 425,80 € |
| 100 | 7,68690 € | 768,69 € |
| 250 | 7,35872 € | 1.839,68 € |
| 500 | 7,30692 € | 3.653,46 € |
| Unit Price without VAT: | 9,16000 € |
|---|---|
| Unit Price with VAT: | 10,71720 € |

