
TSR 1-2412SM | |
|---|---|
DigiKey Part Number | TSR1-2412SM-ND |
Manufacturer | |
Manufacturer Product Number | TSR 1-2412SM |
Description | DC DC CONVERTER 1.2V 1.2W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 1.2V 1A 4.6V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSR 1-2412SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 1.2 W | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 74% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 6 Leads | |
Size / Dimension | 0.60" L x 0.37" W x 0.30" H (15.2mm x 9.3mm x 7.6mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,00800 € | 90,08 € |
| Unit Price without VAT: | 9,00800 € |
|---|---|
| Unit Price with VAT: | 10,53936 € |

