TSR 1-0512SM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSR 1-0518SM

DigiKey Part Number
TSR1-0518SM-ND
Manufacturer
Manufacturer Product Number
TSR 1-0518SM
Description
DC DC CONVERTER 1.8V 1.8W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 1.8V 1A 3V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
TSR 1-0518SM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
1.8 W
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
92.5%
Mounting Type
Surface Mount
Package / Case
10-SMD Module, 6 Leads
Size / Dimension
0.60" L x 0.37" W x 0.30" H (15.2mm x 9.3mm x 7.6mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,16000 €9,16 €
59,03800 €45,19 €
108,92200 €89,22 €
308,65000 €259,50 €
508,51600 €425,80 €
1007,68690 €768,69 €
2507,35872 €1.839,68 €
5007,30692 €3.653,46 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,16000 €
Unit Price with VAT:10,71720 €