
TSPC 240-124UPS | |
|---|---|
DigiKey Part Number | 1951-1115-ND |
Manufacturer | |
Manufacturer Product Number | TSPC 240-124UPS |
Description | AC/DC DIN RAIL SUPPLY 24V 288W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 12A |
Datasheet | Datasheet |
EDA/CAD Models | TSPC 240-124UPS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 132 VAC, 187 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 12A | |
Power (Watts) | 288W | |
Applications | Hazardous Locations, Industrial, ITE (Commercial) | |
Efficiency | 92% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Remote On/Off | |
Size / Dimension | 4.72" L x 4.49" W x 3.94" H (120.0mm x 114.0mm x 100.0mm) | |
Approval Agency | CB, CE | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,48000 € | 362,48 € |
| 10 | 362,44200 € | 3.624,42 € |
| 25 | 362,41560 € | 9.060,39 € |
| Unit Price without VAT: | 362,48000 € |
|---|---|
| Unit Price with VAT: | 424,10160 € |





