


TRS 2-4815 | |
|---|---|
DigiKey Part Number | 1951-2069-ND |
Manufacturer | |
Manufacturer Product Number | TRS 2-4815 |
Description | DC DC CONVERTER 24V 2W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 83mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TRS 2-4815 Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 90°C (With Derating) |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 36V | Package / Case 7-SMD Module, 6 Leads |
Voltage - Input (Max) 75V | Size / Dimension 0.47" L x 0.44" W x 0.31" H (11.9mm x 11.3mm x 8.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 83mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,67000 € | 13,67 € |
| 5 | 13,15800 € | 65,79 € |
| 10 | 12,94600 € | 129,46 € |
| 30 | 12,61433 € | 378,43 € |
| 50 | 12,46280 € | 623,14 € |
| 100 | 12,26010 € | 1.226,01 € |
| 250 | 11,99672 € | 2.999,18 € |
| 500 | 11,80104 € | 5.900,52 € |
| Unit Price without VAT: | 13,67000 € |
|---|---|
| Unit Price with VAT: | 15,99390 € |


