



TPP 40-124 | |
|---|---|
DigiKey Part Number | 1951-1195-ND |
Manufacturer | |
Manufacturer Product Number | TPP 40-124 |
Description | AC/DC CONVERTER 24V 40W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TPP 40-124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.67 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 92% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.53" L x 2.38" W x 1.31" H (89.7mm x 60.5mm x 33.3mm) | |
Approval Agency | CB, CE, cURus | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,54000 € | 52,54 € |
| 5 | 50,03800 € | 250,19 € |
| 10 | 48,99800 € | 489,98 € |
| 25 | 47,65680 € | 1.191,42 € |
| 50 | 46,66660 € | 2.333,33 € |
| 100 | 45,69720 € | 4.569,72 € |
| Unit Price without VAT: | 52,54000 € |
|---|---|
| Unit Price with VAT: | 61,47180 € |

