
TOP 100-105C | |
|---|---|
DigiKey Part Number | TOP100-105C-ND |
Manufacturer | |
Manufacturer Product Number | TOP 100-105C |
Description | AC/DC CONVERTER 5V 100W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 90 ~ 132 VAC, 187 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | TOP 100-105C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 132 VAC, 187 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 20 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 92% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.67" L x 2.48" W x 1.22" H (144.0mm x 63.0mm x 31.0mm) | |
Approval Agency | CB, CE, cCSAus, cURus, SIQ | |
Minimum Load Required | - | |
Base Product Number |

