Isolated Module DC DC Converter 1 Output 3.3V 1.5A 43V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 3.3V 1.5A 43V - 160V Input
TMR-6WIR
TMR-6WIR
E-gnition Hamburg team

TMR 6-7210WIR

DigiKey Part Number
1951-2031-ND
Manufacturer
Manufacturer Product Number
TMR 6-7210WIR
Description
DC DC CONVERTER 3.3V 5W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 1.5A 43V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
TMR 6-7210WIR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
43V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.5A
Power (Watts)
5 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Railway
Features
Remote On/Off, OCP, SCP
Operating Temperature
-40°C ~ 80°C (With Derating)
Efficiency
80%
Mounting Type
Through Hole
Package / Case
8-SIP Module
Size / Dimension
0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
130,03000 €30,03 €
528,91200 €144,56 €
1028,44500 €284,45 €
3027,71533 €831,46 €
5027,38200 €1.369,10 €
10026,93620 €2.693,62 €
25026,35692 €6.589,23 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:30,03000 €
Unit Price with VAT:35,13510 €