




TMR 3-2422WIR | |
|---|---|
DigiKey Part Number | 1951-1993-ND |
Manufacturer | |
Manufacturer Product Number | TMR 3-2422WIR |
Description | DC DC CONVERTER +/-12V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 3-2422WIR Models |
Category | Current - Output (Max) 125mA, 125mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial), Railway |
Part Status Active | Features Remote On/Off, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 90°C (With Derating) |
Number of Outputs 2 | Efficiency 82% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 8-SIP Module |
Voltage - Output 1 | Size / Dimension 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) |
Voltage - Output 2 -12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,37000 € | 24,37 € |
| 5 | 23,46600 € | 117,33 € |
| 10 | 23,08700 € | 230,87 € |
| 30 | 22,49533 € | 674,86 € |
| 50 | 22,22500 € | 1.111,25 € |
| 100 | 21,86320 € | 2.186,32 € |
| 250 | 21,39316 € | 5.348,29 € |
| Unit Price without VAT: | 24,37000 € |
|---|---|
| Unit Price with VAT: | 28,51290 € |





