
TMR 2-4812WISM | |
|---|---|
DigiKey Part Number | TMR2-4812WISM-ND |
Manufacturer | |
Manufacturer Product Number | TMR 2-4812WISM |
Description | DC DC CONVERTER 12V 2W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 167mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 2-4812WISM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 167mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 7 Leads | |
Size / Dimension | 0.75" L x 0.59" W x 0.34" H (19.0mm x 14.9mm x 8.7mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,59800 € | 185,98 € |
| Unit Price without VAT: | 18,59800 € |
|---|---|
| Unit Price with VAT: | 21,75966 € |











