



TMPS 10-105 | |
|---|---|
DigiKey Part Number | 1951-3264-ND |
Manufacturer | |
Manufacturer Product Number | TMPS 10-105 |
Description | AC/DC CONVERTER 5V 10W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 2A 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMPS 10-105 Models |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer Traco Power | Features Universal Input |
Series | Operating Temperature -25°C ~ 70°C (With Derating) |
Packaging Box | Efficiency 80% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 4-DIP Module |
Number of Outputs 1 | Size / Dimension 1.50" L x 1.00" W x 0.62" H (38.1mm x 25.4mm x 15.7mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cURus |
Voltage - Output 1 5V | Load Regulation ±1% |
Current - Output (Max) 2A | Base Product Number |
Power (Watts) 10 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,25000 € | 23,25 € |
| 5 | 22,39200 € | 111,96 € |
| 10 | 22,02800 € | 220,28 € |
| 25 | 21,55640 € | 538,91 € |
| 50 | 21,20560 € | 1.060,28 € |
| 100 | 20,86050 € | 2.086,05 € |
| 250 | 20,41204 € | 5.103,01 € |
| Unit Price without VAT: | 23,25000 € |
|---|---|
| Unit Price with VAT: | 27,20250 € |


