MFR Recommended

SI4421-A1-FT | |
|---|---|
DigiKey Part Number | 336-1631-5-ND |
Manufacturer | |
Manufacturer Product Number | SI4421-A1-FT |
Description | IC RF TXRX ISM<1GHZ 16TSSOP |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 315MHz, 434MHz, 868MHz, 915MHz 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | FSK | |
Frequency | ||
Data Rate (Max) | 256kbps | |
Power - Output | 7dbm | |
Sensitivity | -110dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 2.2V ~ 3.8V | |
Current - Receiving | 11mA ~ 13mA | |
Current - Transmitting | 15mA ~ 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |


