Similar





THM 10-0512WI | |
|---|---|
DigiKey Part Number | 1951-2770-ND |
Manufacturer | |
Manufacturer Product Number | THM 10-0512WI |
Description | DC DC CONVERTER 12V 10W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 830mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | THM 10-0512WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 830mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 5 kV | |
Applications | Medical | |
Features | OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 86.5% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 6 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,35000 € | 50,35 € |
| 5 | 49,01400 € | 245,07 € |
| 10 | 47,68600 € | 476,86 € |
| 30 | 46,28300 € | 1.388,49 € |
| 50 | 45,90420 € | 2.295,21 € |
| 100 | 45,14720 € | 4.514,72 € |
| Unit Price without VAT: | 50,35000 € |
|---|---|
| Unit Price with VAT: | 58,90950 € |


