THD 12-4811 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Recom Power
In Stock: 0
Unit Price: 34,80000 €
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: 42,97857 €
Datasheet
Isolated Module DC DC Converter 1 Output 5.1V 2.4A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5.1V 2.4A 36V - 75V Input
E-gnition Hamburg team

THD 12-4811

DigiKey Part Number
1951-1606-ND
Manufacturer
Manufacturer Product Number
THD 12-4811
Description
DC DC CONVERTER 5.1V 12W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5.1V 2.4A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
THD 12-4811 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.4A
Power (Watts)
12 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
87%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 8 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 440
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
135,07000 €35,07 €
533,41400 €167,07 €
1031,75600 €317,56 €
3030,83100 €924,93 €
5030,57700 €1.528,85 €
10030,07790 €3.007,79 €
25029,43264 €7.358,16 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:35,07000 €
Unit Price with VAT:41,03190 €