
TES 5-4811WI | |
|---|---|
DigiKey Part Number | TES5-4811WI-ND |
Manufacturer | |
Manufacturer Product Number | TES 5-4811WI |
Description | DC DC CONVERTER 5V 5W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TES 5-4811WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 80% | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module, 14 Leads | |
Size / Dimension | 1.31" L x 0.81" W x 0.40" H (33.4mm x 20.6mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,09000 € | 37,09 € |
| 5 | 35,08400 € | 175,42 € |
| 10 | 33,07300 € | 330,73 € |
| 30 | 31,78200 € | 953,46 € |
| 50 | 31,00740 € | 1.550,37 € |
| 100 | 28,42560 € | 2.842,56 € |
| 250 | 27,90928 € | 6.977,32 € |
| Unit Price without VAT: | 37,09000 € |
|---|---|
| Unit Price with VAT: | 43,39530 € |



