




TEQ 20-4823WIR | |
|---|---|
DigiKey Part Number | 1951-3450-ND |
Manufacturer | |
Manufacturer Product Number | TEQ 20-4823WIR |
Description | DC/DC CONVERTER +/-15V 20W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 2 Output 15V -15V 667mA, 667mA 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEQ 20-4823WIR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Number of Outputs | 2 | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 667mA, 667mA | |
Power (Watts) | 20W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 88% | |
Operating Temperature | -40°C ~ 93°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.06" L x 2.25" W x 1.03" H (103.1mm x 57.2mm x 26.2mm) | |
Approval Agency | CB, CE, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,92000 € | 129,92 € |
| 5 | 123,74200 € | 618,71 € |
| 10 | 121,17200 € | 1.211,72 € |
| 25 | 117,85560 € | 2.946,39 € |
| 50 | 115,40680 € | 5.770,34 € |
| Unit Price without VAT: | 129,92000 € |
|---|---|
| Unit Price with VAT: | 152,00640 € |

