Isolated Module DC DC Converter 2 Output 15V -15V 265mA, 265mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 15V -15V 265mA, 265mA 9V - 18V Input
E-gnition Hamburg team

TEN 8-1223

DigiKey Part Number
1951-2220-ND
Manufacturer
Manufacturer Product Number
TEN 8-1223
Description
DC DC CONVERTER +/-15V 8W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 265mA, 265mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
TEN 8-1223 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
265mA, 265mA
Mfr
Power (Watts)
8 W
Series
Voltage - Isolation
1.5 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Features
Remote On/Off, OCP, SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 85°C (With Derating)
Number of Outputs
2
Efficiency
85%
Voltage - Input (Min)
9V
Mounting Type
Through Hole
Voltage - Input (Max)
18V
Package / Case
24-DIP Module, 9 Leads
Voltage - Output 1
Size / Dimension
1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm)
Voltage - Output 2
-15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Factory Stock: 190
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
128,25000 €28,25 €
527,20400 €136,02 €
1026,76300 €267,63 €
3026,07667 €782,30 €
5025,76340 €1.288,17 €
10025,34370 €2.534,37 €
25024,79860 €6.199,65 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,25000 €
Unit Price with VAT:33,05250 €