
TEN 60-4811N | |
|---|---|
DigiKey Part Number | TEN60-4811N-ND |
Manufacturer | |
Manufacturer Product Number | TEN 60-4811N |
Description | DC DC CONVERTER 5V 60W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 12A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 60-4811N Models |
Category | Power (Watts) 60 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 92% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Supplier Device Package Module |
Current - Output (Max) 12A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,97000 € | 96,97 € |
| 5 | 93,35800 € | 466,79 € |
| 10 | 91,84100 € | 918,41 € |
| 30 | 89,48200 € | 2.684,46 € |
| 50 | 88,40480 € | 4.420,24 € |
| Unit Price without VAT: | 96,97000 € |
|---|---|
| Unit Price with VAT: | 113,45490 € |




