


TEN 40-2413N | |
|---|---|
DigiKey Part Number | 1951-1560-ND |
Manufacturer | |
Manufacturer Product Number | TEN 40-2413N |
Description | DC DC CONVERTER 15V 40W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 2.67A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 40-2413N Models |
Category | Power (Watts) 40 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 80°C (With Derating) |
Type Isolated Module | Efficiency 91% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Supplier Device Package Module |
Current - Output (Max) 2.67A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,67000 € | 60,67 € |
| 5 | 58,40600 € | 292,03 € |
| 10 | 57,45700 € | 574,57 € |
| 30 | 55,98233 € | 1.679,47 € |
| 50 | 55,30860 € | 2.765,43 € |
| 100 | 54,40660 € | 5.440,66 € |
| Unit Price without VAT: | 60,67000 € |
|---|---|
| Unit Price with VAT: | 70,98390 € |





