


TEN 3-1212N | |
|---|---|
DigiKey Part Number | TEN3-1212N-ND |
Manufacturer | |
Manufacturer Product Number | TEN 3-1212N |
Description | DC DC CONVERTER 12V 3W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 3-1212N Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 7 Leads |
Voltage - Input (Max) 18V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CB, cCSAus |
Current - Output (Max) 250mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,44000 € | 12,44 € |
| 5 | 11,97800 € | 59,89 € |
| 10 | 11,78500 € | 117,85 € |
| 30 | 11,48300 € | 344,49 € |
| 50 | 11,34540 € | 567,27 € |
| 100 | 11,16070 € | 1.116,07 € |
| 250 | 10,92100 € | 2.730,25 € |
| 500 | 10,74290 € | 5.371,45 € |
| Unit Price without VAT: | 12,44000 € |
|---|---|
| Unit Price with VAT: | 14,55480 € |

