
TEN 25-4811WI | |
|---|---|
DigiKey Part Number | TEN25-4811WI-ND |
Manufacturer | |
Manufacturer Product Number | TEN 25-4811WI |
Description | DC DC CONVERTER 5V 25W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 5A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 25-4811WI Models |
Category | Power (Watts) 25 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OTP, OVP, SCP, UVLO |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 7-DIP Module, 6 Leads |
Voltage - Input (Max) 75V | Size / Dimension 2.00" L x 1.60" W x 0.37" H (50.8mm x 40.6mm x 9.3mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,75000 € | 48,75 € |
| 5 | 46,93800 € | 234,69 € |
| 10 | 46,17600 € | 461,76 € |
| 25 | 45,18560 € | 1.129,64 € |
| 50 | 44,45000 € | 2.222,50 € |
| 100 | 43,72530 € | 4.372,53 € |
| Unit Price without VAT: | 48,75000 € |
|---|---|
| Unit Price with VAT: | 57,03750 € |


