


TEN 20-4823 | |
|---|---|
DigiKey Part Number | 1951-2138-ND |
Manufacturer | |
Manufacturer Product Number | TEN 20-4823 |
Description | DC DC CONVERTER +/-15V 20W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 670mA, 670mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 20-4823 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 670mA, 670mA | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,65000 € | 58,65 € |
| 5 | 56,46400 € | 282,32 € |
| 10 | 55,54700 € | 555,47 € |
| 30 | 54,12133 € | 1.623,64 € |
| 50 | 53,47020 € | 2.673,51 € |
| 100 | 52,59820 € | 5.259,82 € |
| Unit Price without VAT: | 58,65000 € |
|---|---|
| Unit Price with VAT: | 68,62050 € |

