




TEN 20-4812WIR | |
|---|---|
DigiKey Part Number | TEN20-4812WIR-ND |
Manufacturer | |
Manufacturer Product Number | TEN 20-4812WIR |
Description | DC DC CONVERTER 12V 20W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.67A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 20-4812WIR Models |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1.67A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,64000 € | 63,64 € |
| 5 | 61,26400 € | 306,32 € |
| 10 | 60,27000 € | 602,70 € |
| 30 | 58,72267 € | 1.761,68 € |
| 50 | 58,01580 € | 2.900,79 € |
| 100 | 57,06980 € | 5.706,98 € |
| Unit Price without VAT: | 63,64000 € |
|---|---|
| Unit Price with VAT: | 74,45880 € |


