Isolated Module DC DC Converter 1 Output 3.3V 1.6A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 3.3V 1.6A 18V - 75V Input
TEL 8WI
TEL 8WI

TEL 8-4810WI

DigiKey Part Number
TEL8-4810WI-ND
Manufacturer
Manufacturer Product Number
TEL 8-4810WI
Description
DC DC CONVERTER 3.3V 5.3W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 1.6A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TEL 8-4810WI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.6A
Power (Watts)
5.3 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 80°C (With Derating)
Efficiency
78%
Mounting Type
Through Hole
Package / Case
16-DIP Module, 6 Leads
Size / Dimension
0.95" L x 0.55" W x 0.33" H (24.1mm x 14.0mm x 8.5mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
121,82000 €21,82 €
521,03400 €105,17 €
1020,24100 €202,41 €
3019,64733 €589,42 €
5019,48400 €974,20 €
10019,17410 €1.917,41 €
25018,28348 €4.570,87 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,82000 €
Unit Price with VAT:25,52940 €