Isolated Module DC DC Converter 1 Output 3.3V 700mA 4.5V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 3.3V 700mA 4.5V - 13.2V Input
E-gnition Hamburg team
Low-Cost, Low-Power DC/DC Solutions

TEC 3-0910

DigiKey Part Number
1951-1444-ND
Manufacturer
Manufacturer Product Number
TEC 3-0910
Description
DC DC CONVERTER 3.3V 2.3W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 700mA 4.5V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
TEC 3-0910 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
700mA
Power (Watts)
2.3 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 90°C (With Derating)
Efficiency
75%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Factory Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
111,59000 €11,59 €
511,50600 €57,53 €
1011,42000 €114,20 €
3011,07167 €332,15 €
5010,89520 €544,76 €
1009,83670 €983,67 €
2509,41500 €2.353,75 €
5009,34614 €4.673,07 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,59000 €
Unit Price with VAT:13,56030 €