
TDN 5-4821WISM | |
|---|---|
DigiKey Part Number | TDN5-4821WISM-ND |
Manufacturer | |
Manufacturer Product Number | TDN 5-4821WISM |
Description | DC DC CONVERTER +/-5V 5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 500mA, 500mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TDN 5-4821WISM Models |
Category | Power (Watts) 5 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 75°C (With Derating) |
Type Isolated Module | Efficiency 80% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 18V | Package / Case 7-SMD Module, 6 Leads |
Voltage - Input (Max) 75V | Size / Dimension 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) |
Voltage - Output 1 | Approval Agency UL |
Voltage - Output 2 -5V | Standard Number 60950-1; 62368-1 |
Current - Output (Max) 500mA, 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,85000 € | 25,85 € |
| 5 | 24,89600 € | 124,48 € |
| 10 | 24,49200 € | 244,92 € |
| 30 | 23,86433 € | 715,93 € |
| 50 | 23,57760 € | 1.178,88 € |
| 100 | 23,19350 € | 2.319,35 € |
| 250 | 22,69476 € | 5.673,69 € |
| Unit Price without VAT: | 25,85000 € |
|---|---|
| Unit Price with VAT: | 30,24450 € |


