
TCI 500-148-T | |
|---|---|
DigiKey Part Number | 1951-TCI500-148-T-ND |
Manufacturer | |
Manufacturer Product Number | TCI 500-148-T |
Description | AC/DC CONVERTER 48V 500W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 4.25 kV |
Series | Efficiency 92% |
Packaging Box | Operating Temperature -30°C ~ 70°C |
Part Status Active | Features Adjustable Output, Baseplate, DC Input Capable, PFC, Remote On/Off, Standby Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.12" L x 3.27" W x 2.45" H (130.0mm x 83.0mm x 62.3mm) |
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC | Approval Agency CB, cURus |
Voltage - Output 1 48V | Standard Number 62368-1 |
Current - Output 1 10.41 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,06000 € | 159,06 € |
| 5 | 151,49200 € | 757,46 € |
| 10 | 148,34500 € | 1.483,45 € |
| 25 | 144,28440 € | 3.607,11 € |
| 50 | 141,28660 € | 7.064,33 € |
| Unit Price without VAT: | 159,06000 € |
|---|---|
| Unit Price with VAT: | 186,10020 € |




