
A068B | |
|---|---|
DigiKey Part Number | 290-1542-ND |
Manufacturer | |
Manufacturer Product Number | A068B |
Description | CROC CLIP INSULATED 10A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 A Insulated Crocodile, Safety Test Clip 0.790" (20.07mm) 1000V (1kV) |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10 A |
Manufacturer TPI (Test Products Int) | Insulation Insulated |
Series | Color Black |
Packaging Bulk | Length 3.268" (83.01mm) |
Part Status Active | Termination Banana, Female Socket (Jack) |
Type Crocodile, Safety | Quantity 1 Piece |
Jaw Opening 0.790" (20.07mm) | Ratings CAT II 1000V, IEC 61010 |
Voltage - Rated 1000V (1kV) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,06420 € | 353,21 € |
| Unit Price without VAT: | 7,06420 € |
|---|---|
| Unit Price with VAT: | 8,26511 € |



