10 A Insulated Alligator Test Clip 0.590" (14.99mm) 1000V (1kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A067B

DigiKey Part Number
290-1539-ND
Manufacturer
Manufacturer Product Number
A067B
Description
GATOR CLIP INSULATED 10A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 A Insulated Alligator Test Clip 0.590" (14.99mm) 1000V (1kV)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
10 A
Manufacturer
TPI (Test Products Int)
Insulation
Insulated
Series
Color
Black
Packaging
Bulk
Termination
Banana, Female Socket (Jack)
Part Status
Active
Quantity
1 Piece
Type
Alligator
Ratings
CAT III 1000V, IEC 61010
Jaw Opening
0.590" (14.99mm)
Base Product Number
Voltage - Rated
1000V (1kV)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5010,07780 €503,89 €
Manufacturers Standard Package
Unit Price without VAT:10,07780 €
Unit Price with VAT:11,79103 €
Alternate Color
GATOR CLIP INSULATED 10A
In-Stock: 0
Unit Price: 10,07780 €