Black Banana, Female Socket (Jack) Features Plunger Style, Sprung Hook
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A038B

DigiKey Part Number
290-1515-ND
Manufacturer
Manufacturer Product Number
A038B
Description
PLUNGER-HOOK BLACK BANANA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Black Banana, Female Socket (Jack) Features Plunger Style, Sprung Hook
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
5.000" (127.00mm)
Manufacturer
TPI (Test Products Int)
Length - Barrel
1.929" (49.00mm)
Series
Termination
Banana, Female Socket (Jack)
Packaging
Bulk
Color
Black
Part Status
Active
Quantity
1 Piece
Hook Type
Hook
Base Product Number
Features
Plunger Style, Sprung Hook
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
505,53900 €276,95 €
Manufacturers Standard Package
Unit Price without VAT:5,53900 €
Unit Price with VAT:6,48063 €
Alternate Color
PLUNGER-HOOK RED BANANA
In-Stock: 0
Unit Price: 5,53900 €