
A037R | |
|---|---|
DigiKey Part Number | 290-1513-ND |
Manufacturer | |
Manufacturer Product Number | A037R |
Description | STANDARD PROD RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 mA Standard Tip Red |
Datasheet | Datasheet |
Category | Length - Overall 4.530" (115.00mm) |
Manufacturer TPI (Test Products Int) | Color Red |
Series | Ratings CAT III 1000V |
Packaging Bulk | Quantity 1 Piece |
Part Status Active | Current Rating (Amps) 30 mA |
Tip Type Standard Tip | Material - Body Plastic |
Connection Type Banana, Female Socket (Jack) | Material - Tip Brass, Nickel Plated |
Length - Tip 0.080" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,77040 € | 238,52 € |
| Unit Price without VAT: | 4,77040 € |
|---|---|
| Unit Price with VAT: | 5,58137 € |



