
123501R/10' | |
|---|---|
DigiKey Part Number | 290-1130-ND |
Manufacturer | |
Manufacturer Product Number | 123501R/10' |
Description | TEST LEAD BANANA TO BANANA 120" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120.0" (3048.00mm) Banana Plug, Single, Sheathed To Banana Plug, Single, Sheathed Patch Cord |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Non Stackable | |
Configuration | Banana to Banana | |
1st Connector | Banana Plug, Single, Sheathed | |
2nd Connector | Banana Plug, Single, Sheathed | |
Cable Length | 120.0" (3048.00mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Red | |
Material - Insulation | - | |
Wire Gauge | - | |
Voltage - Rated | - | |
Ratings | - | |
Current Rating (Amps) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,95000 € | 14,95 € |
| 5 | 14,26800 € | 71,34 € |
| 10 | 13,98700 € | 139,87 € |
| 25 | 13,62200 € | 340,55 € |
| 50 | 13,35200 € | 667,60 € |
| 100 | 13,08760 € | 1.308,76 € |
| 250 | 12,74584 € | 3.186,46 € |
| 500 | 12,49324 € | 6.246,62 € |
| Unit Price without VAT: | 14,95000 € |
|---|---|
| Unit Price with VAT: | 17,49150 € |





