


XSM6K361NW,LXHF | |
|---|---|
DigiKey Part Number | 264-XSM6K361NWLXHFTR-ND - Tape & Reel (TR) 264-XSM6K361NWLXHFCT-ND - Cut Tape (CT) 264-XSM6K361NWLXHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XSM6K361NW,LXHF |
Description | N-CH MOSFET, 100 V, 3.5 A, 0.069 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 3.5A (Ta) 1.84W (Ta) Surface Mount, Wettable Flank DFN2020B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 69mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.2 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 430 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.84W (Ta) | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | DFN2020B | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,53900 € | 5,39 € |
| 100 | 0,35060 € | 35,06 € |
| 500 | 0,26952 € | 134,76 € |
| 1.000 | 0,24339 € | 243,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19053 € | 571,59 € |
| 6.000 | 0,17536 € | 1.052,16 € |
| 9.000 | 0,16763 € | 1.508,67 € |
| 15.000 | 0,15895 € | 2.384,25 € |
| 21.000 | 0,15814 € | 3.320,94 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,00620 € |





