


XPJ1R004PB,LXHQ | |
|---|---|
DigiKey Part Number | 264-XPJ1R004PBLXHQTR-ND - Tape & Reel (TR) 264-XPJ1R004PBLXHQCT-ND - Cut Tape (CT) 264-XPJ1R004PBLXHQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPJ1R004PB,LXHQ |
Description | 40V; UMOS9; MOSFET 1MOHM; L-TOGL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 160A (Ta) 223W (Tc) Surface Mount S-TOGL™ |
Datasheet | Datasheet |
EDA/CAD Models | XPJ1R004PB,LXHQ Models |
Category | Gate Charge (Qg) (Max) @ Vgs 84 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6890 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 223W (Tc) |
FET Type | Operating Temperature 175°C |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Supplier Device Package S-TOGL™ |
Rds On (Max) @ Id, Vgs 1mOhm @ 80A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 500µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,26700 € | 12,67 € |
| 25 | 1,15440 € | 28,86 € |
| 100 | 1,03010 € | 103,01 € |
| 250 | 0,97084 € | 242,71 € |
| 500 | 0,93624 € | 468,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,89095 € | 1.336,42 € |
| 3.000 | 0,86933 € | 2.607,99 € |
| 4.500 | 0,85852 € | 3.863,34 € |
| 7.500 | 0,84654 € | 6.349,05 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,01240 € |



