


TW027U65C,RQ | |
|---|---|
DigiKey Part Number | 264-TW027U65CRQTR-ND - Tape & Reel (TR) 264-TW027U65CRQCT-ND - Cut Tape (CT) 264-TW027U65CRQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TW027U65C,RQ |
Description | N-CH SIC MOSFET, 650 V, 0.027 (T |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 57A (Tc) 156W (Tc) Surface Mount TOLL |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 3mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 65 nC @ 18 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +25V, -10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2288 pF @ 400 V |
FET Type | Power Dissipation (Max) 156W (Tc) |
Technology | Operating Temperature 175°C |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TOLL |
Drive Voltage (Max Rds On, Min Rds On) 18V | Package / Case |
Rds On (Max) @ Id, Vgs 40mOhm @ 29A, 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,19000 € | 36,19 € |
| 10 | 27,97000 € | 279,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 22,85169 € | 45.703,38 € |
| Unit Price without VAT: | 36,19000 € |
|---|---|
| Unit Price with VAT: | 42,34230 € |











