
TRS8A65F,S1Q | |
|---|---|
DigiKey Part Number | 264-TRS8A65FS1Q-ND |
Manufacturer | |
Manufacturer Product Number | TRS8A65F,S1Q |
Description | DIODE SIL CARB 650V 8A TO220F2L |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 8A Through Hole TO-220F-2L |
Datasheet | Datasheet |
EDA/CAD Models | TRS8A65F,S1Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 8 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 650 V | |
Capacitance @ Vr, F | 28pF @ 650V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220F-2L | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,60000 € | 4,60 € |
| 50 | 2,40860 € | 120,43 € |
| 100 | 2,19720 € | 219,72 € |
| 500 | 1,82706 € | 913,53 € |
| 1.000 | 1,79328 € | 1.793,28 € |
| Unit Price without VAT: | 4,60000 € |
|---|---|
| Unit Price with VAT: | 5,38200 € |

