N-Channel 600 V 2A (Ta) 30W (Tc) Through Hole TO-220SIS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK4K1A60F,S4X

DigiKey Part Number
264-TK4K1A60FS4X-ND
Manufacturer
Manufacturer Product Number
TK4K1A60F,S4X
Description
X35 PB-F POWER MOSFET TRANSISTOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 2A (Ta) 30W (Tc) Through Hole TO-220SIS
Datasheet
 Datasheet
EDA/CAD Models
TK4K1A60F,S4X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.1Ohm @ 1A, 10V
Vgs(th) (Max) @ Id
4V @ 190µA
Gate Charge (Qg) (Max) @ Vgs
8 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
270 pF @ 300 V
FET Feature
-
Power Dissipation (Max)
30W (Tc)
Operating Temperature
150°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220SIS
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,19000 €1,19 €
500,55660 €27,83 €
1000,49530 €49,53 €
5000,38738 €193,69 €
1.0000,35265 €352,65 €
2.0000,32344 €646,88 €
5.0000,29183 €1.459,15 €
10.0000,28077 €2.807,70 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,19000 €
Unit Price with VAT:1,39230 €