


TPH4R003NL,L1Q | |
|---|---|
DigiKey Part Number | TPH4R003NLL1QTR-ND - Tape & Reel (TR) TPH4R003NLL1QCT-ND - Cut Tape (CT) TPH4R003NLL1QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPH4R003NL,L1Q |
Description | MOSFET N-CH 30V 40A 8SOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 40A (Tc) 1.6W (Ta), 36W (Tc) Surface Mount 8-SOP Advance (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPH4R003NL,L1Q Models |
Category | Vgs(th) (Max) @ Id 2.3V @ 200µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14.8 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1400 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 1.6W (Ta), 36W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SOP Advance (5x5) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJK03M3DPA-00#J5A | Renesas Electronics Corporation | 5.605 | 559-RJK03M3DPA-00#J5ACT-ND | 2,27000 € | Similar |
| RQ3E180AJTB | Rohm Semiconductor | 9.668 | RQ3E180AJTBCT-ND | 1,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 0,92500 € | 9,25 € |
| 100 | 0,61710 € | 61,71 € |
| 500 | 0,48534 € | 242,67 € |
| 1.000 | 0,44293 € | 442,93 € |
| 2.000 | 0,40727 € | 814,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,36867 € | 1.843,35 € |
| 10.000 | 0,34483 € | 3.448,30 € |
| 15.000 | 0,33269 € | 4.990,35 € |
| 25.000 | 0,32934 € | 8.233,50 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,70820 € |

