N-Channel 250 V 5.6A (Ta) 1.6W (Ta), 42W (Tc) Surface Mount 8-SOP Advance (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 250 V 5.6A (Ta) 1.6W (Ta), 42W (Tc) Surface Mount 8-SOP Advance (5x5)
TPHR8504PL,L1Q

TPH2010FNH,L1Q

DigiKey Part Number
TPH2010FNHL1QTR-ND - Tape & Reel (TR)
TPH2010FNHL1QCT-ND - Cut Tape (CT)
TPH2010FNHL1QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPH2010FNH,L1Q
Description
MOSFET N-CH 250V 5.6A 8SOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 250 V 5.6A (Ta) 1.6W (Ta), 42W (Tc) Surface Mount 8-SOP Advance (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPH2010FNH,L1Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
250 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
198mOhm @ 2.8A, 10V
Vgs(th) (Max) @ Id
4V @ 200µA
Gate Charge (Qg) (Max) @ Vgs
7 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
600 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
1.6W (Ta), 42W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOP Advance (5x5)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.660
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,86000 €1,86 €
101,19100 €11,91 €
1000,80820 €80,82 €
5000,64412 €322,06 €
1.0000,61622 €616,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,50345 €2.517,25 €
Manufacturers Standard Package
Unit Price without VAT:1,86000 €
Unit Price with VAT:2,17620 €