
TPH1R405PL,L1Q | |
|---|---|
DigiKey Part Number | 264-TPH1R405PLL1QTR-ND - Tape & Reel (TR) 264-TPH1R405PLL1QCT-ND - Cut Tape (CT) 264-TPH1R405PLL1QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPH1R405PL,L1Q |
Description | MOSFET N-CH 45V 120A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 45 V 120A (Tc) 960mW (Ta), 132W (Tc) Surface Mount 8-SOP Advance (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 45 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.4mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 74 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6300 pF @ 22.5 V | |
FET Feature | - | |
Power Dissipation (Max) | 960mW (Ta), 132W (Tc) | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP Advance (5x5) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,17000 € | 11,70 € |
| 100 | 0,79310 € | 79,31 € |
| 500 | 0,63160 € | 315,80 € |
| 1.000 | 0,60174 € | 601,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,49162 € | 2.458,10 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,14110 € |

