Parametric Equivalent

TLP785(GB-TP6,F | |
|---|---|
DigiKey Part Number | 264-TLP785(GB-TP6,FTR-ND - Tape & Reel (TR) 264-TLP785(GB-TP6,FCT-ND - Cut Tape (CT) 264-TLP785(GB-TP6,FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP785(GB-TP6,F |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | TLP785(GB-TP6,F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 100% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,47000 € | 4,70 € |
| 100 | 0,34290 € | 34,29 € |
| 500 | 0,28608 € | 143,04 € |
| 1.000 | 0,26744 € | 267,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25162 € | 503,24 € |
| 4.000 | 0,23819 € | 952,76 € |
| 6.000 | 0,23131 € | 1.387,86 € |
| 10.000 | 0,22353 € | 2.235,30 € |
| 14.000 | 0,21891 € | 3.064,74 € |
| 20.000 | 0,21440 € | 4.288,00 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,79560 € |










