
TLP385(D4BL-TR,E | |
|---|---|
DigiKey Part Number | 264-TLP385(D4BL-TR,ETR-ND - Tape & Reel (TR) 264-TLP385(D4BL-TR,ECT-ND - Cut Tape (CT) 264-TLP385(D4BL-TR,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP385(D4BL-TR,E |
Description | OPTOISOLATOR 5KV 1CH TRANS 6-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 6-SO, 4 Lead |
Datasheet | Datasheet |
EDA/CAD Models | TLP385(D4BL-TR,E Models |
Category | Output Type Transistor |
Manufacturer Toshiba Semiconductor and Storage | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 200% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 6-SOIC (0.295", 7.50mm Width), 4 Leads |
Rise / Fall Time (Typ) 2µs, 3µs | Supplier Device Package 6-SO, 4 Lead |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,33600 € | 3,36 € |
| 100 | 0,24180 € | 24,18 € |
| 500 | 0,19944 € | 99,72 € |
| 1.000 | 0,18554 € | 185,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16766 € | 502,98 € |
| 6.000 | 0,15855 € | 951,30 € |
| 9.000 | 0,15387 € | 1.384,83 € |
| 15.000 | 0,14859 € | 2.228,85 € |
| 21.000 | 0,14545 € | 3.054,45 € |
| 30.000 | 0,14239 € | 4.271,70 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,57330 € |

