
TLP3407SR(TP,E | |
|---|---|
DigiKey Part Number | 264-TLP3407SR(TP,ETR-ND - Tape & Reel (TR) 264-TLP3407SR(TP,ECT-ND - Cut Tape (CT) 264-TLP3407SR(TP,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3407SR(TP,E |
Description | SSR RELAY SPST-NO 1A 0-60V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.079", 2.00mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 1 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 300 mOhms |
Part Status Active | Termination Style SMD (SMT) Tab |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 110°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package S-VSON4T (2x1.45) |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP3407SRL(TP,E | Toshiba Semiconductor and Storage | 572 | TLP3407SRL(TPECT-ND | 5,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,41000 € | 5,41 € |
| 10 | 4,05600 € | 40,56 € |
| 100 | 3,26440 € | 326,44 € |
| 500 | 2,91860 € | 1.459,30 € |
| 1.000 | 2,86076 € | 2.860,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,68398 € | 6.709,95 € |
| Unit Price without VAT: | 5,41000 € |
|---|---|
| Unit Price with VAT: | 6,32970 € |




