



TLP3306(TP15,F | |
|---|---|
DigiKey Part Number | TLP3306(TP15FTR-ND - Tape & Reel (TR) TLP3306(TP15FCT-ND - Cut Tape (CT) TLP3306(TP15FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3306(TP15,F |
Description | SSR RELAY SPST-NO 400MA 0-75V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.128", 3.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | TLP3306(TP15,F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 75 V | |
Load Current | 400 mA | |
On-State Resistance (Max) | 1.5 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-USOP | |
Approval Agency | UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 10 | 2,83000 € | 28,30 € |
| 100 | 2,24290 € | 224,29 € |
| 500 | 1,98604 € | 993,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,85975 € | 2.789,62 € |
| 3.000 | 1,79568 € | 5.387,04 € |
| 4.500 | 1,76291 € | 7.933,10 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,46940 € |





