Logic Output Optoisolator 10Mbps Push-Pull, Totem Pole 5000Vrms 1 Channel 25kV/µs CMTI 6-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Logic Output Optoisolator 10Mbps Push-Pull, Totem Pole 5000Vrms 1 Channel 25kV/µs CMTI 6-SO
6-SO

TLP2735(E

DigiKey Part Number
264-TLP2735(E-ND
Manufacturer
Manufacturer Product Number
TLP2735(E
Description
OPTOISOLTR 5KV PUSH PULL 6-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 10Mbps Push-Pull, Totem Pole 5000Vrms 1 Channel 25kV/µs CMTI 6-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Input Type
DC
Output Type
Push-Pull, Totem Pole
Current - Output / Channel
20 mA
Data Rate
10Mbps
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Rise / Fall Time (Typ)
-, 4ns
Voltage - Forward (Vf) (Typ)
1.61V
Current - DC Forward (If) (Max)
15mA
Voltage - Supply
9V ~ 15V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.295", 7.50mm Width)
Supplier Device Package
6-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,45000 €1,45 €
101,03600 €10,36 €
1250,76624 €95,78 €
5000,67286 €336,43 €
1.0000,63648 €636,48 €
2.0000,60563 €1.211,26 €
5.0000,57199 €2.859,95 €
10.0000,55105 €5.510,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,45000 €
Unit Price with VAT:1,69650 €