Parametric Equivalent



TLP241BPF(D4LF4E | |
|---|---|
DigiKey Part Number | 264-TLP241BPF(D4LF4E-ND |
Manufacturer | |
Manufacturer Product Number | TLP241BPF(D4LF4E |
Description | PHOTORELAY, OVP, OTP, ROHS; VDE; |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 1.65VDC | |
Voltage - Load | 0 V ~ 80 V | |
Load Current | 1.4 A | |
On-State Resistance (Max) | 280 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | cUR, UR, VDE | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,28480 € | 128,48 € |
| Unit Price without VAT: | 1,28480 € |
|---|---|
| Unit Price with VAT: | 1,50322 € |


